DA14585-00ATDEVKT-B

Renesas / Dialog
724-DA145850ATDEVKTB
DA14585-00ATDEVKT-B

Mfr.:

Description:
Development Boards & Kits - Wireless BT5.0 Basic Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp894.918 Rp894.918

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Wireless
RoHS:  
DA14585
Development Kits
ARM Cortex M0
2.4 GHz
DA14585
Bulk
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Unit Weight: 311,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8517700000
MXHTS:
8473300401
ECCN:
EAR99

DA14585 & DA14586 Wireless Development Kits

Dialog Semiconductor DA14585 Development Kit Pro gives flexibility to develop products for creating more advanced connected applications with the smallest footprints and power budgets. The DA14585 kits feature the DA14585 at the core and are the smallest, lowest-power and most integrated Bluetooth System-on-Chip solution currently available.