K122

M5Stack
170-K122
K122

Mfr.:

Description:
Development Boards & Kits - Wireless The newly M5Stamp C3U featuring ESPRESSIF ESP32-C3 RISC-V MCU.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 18/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.461 Rp112.461

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Wireless
RoHS:  
CORE
Development Tools
Brand: M5Stack
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5stamp C3U Mate with Pin Headers

M5Stack M5stamp C3U Mate with Pin Headers is a compact microcontroller board based on a 32-bit RISC-V MCU operating at a maximum clock frequency of 160MHz. The M5stamp C3U Mate features an Espressif Systems ESP32-C3 RISC-V MCU with Wi-Fi® and BLUETOOTH® 5 (LE) connectivity. The M5stamp C3U Mate provides full Bluetooth 5.0 long-range (LR) support, including long-range and mesh networking functions, and achieves building devices with great coverage and improved usability. The M5stamp C3U Mate has 400KB of internal RAM and 4MB Flash and can facilitate many different use cases involving connected devices. The M5stamp C3U Mate is ideal for use in industrial automation, smart home, wearable devices, medical devices, and consumer electronics.