MTFLD.CRBD.AL

Intel
607-MTFLD.CRBD.AL
MTFLD.CRBD.AL

Mfr.:

Description:
Development Boards & Kits - x86 Intel Quark Microcontroller Developer Kit D2000

In Stock: 1.083

Stock:
1.083 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp243.268 Rp243.268

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Development Boards & Kits - x86
RoHS:  
Development Kits
Intel Quark D2000
Intel Quark D2000 MCU
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Quark MCU 2000 developer kit
Interface Type: USB
Operating Supply Voltage: 2.5 V to 5 V
Processor Series: Intel Quark D2000
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 948988
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
4A994

Quark™ Microcontroller Developer Kit D2000

Intel® Quark™ Microcontroller Developer Kit D2000 is a small-form-factor board for development of designs using the Quark D2000 microcontroller. The development platform contains, among other things, flash storage, a 6-axis compass / accelerometer with a temperature sensor, "Arduino Uno" compatible SIL sockets and booster pack compatible SIL headers (3.3V I/O only). A USB connection enables programming and debugging (JTAG) of the development platform. The software tool chain for the development platform is provided by Intel System Studio for Microcontrollers, which is an Eclipse-based IDE for developing, optimising and debugging applications. Features of the software include GCC, Intel Integrated Performance Primitives for Microcontrollers, the Board Support Package for the Intel Quark Microcontroller Software Interface and sample applications.
Learn more