MIKROE-1417

Mikroe
932-MIKROE-1417
MIKROE-1417

Mfr.:

Description:
Daughter Cards & OEM Boards mikromedia Plus for STM32 Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp700.450 Rp17.511.250

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Shields
STM32
Brand: Mikroe
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
Description/Function: Extension board compatable with mikromedia+ boards, expands functionality
Interface Type: CAN
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikromedia
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

mikromedia™ Development Boards for STM32

Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.