5.01.20

Segger Microcontroller
943-5.01.20
5.01.20

Mfr.:

Description:
Programmers - Processor Based a programming tool for microcontrollers with on-chip or external flash memory

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.301.300 Rp74.301.300

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Programmers - Processor Based
RoHS:  
Flasher Hub
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: USB
Packaging: Each
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471800000

Flasher Hub-12

SEGGER Microcontroller Flasher Hub-12 controls multiple Flasher compacts so that the devices program simultaneously. Users can connect up to twenty-four Flashers to a single Flasher Hub‑12 to create a single, powerful gang programmer for efficient high-speed parallel programming. This Hub-12, when combined with Flasher software and documentation pack, offers support for a wide range of SPI-Flash devices and CPU cores. The Flasher Hub-12 features Ethernet, UART/RS232, and USB host interfaces. This Hub-12 is available in blue color and 6″ x 8.25″ x 1.75″ dimensions. The Flasher Hub-12 comes with a USB cable and a power connector. The Flasher Hub-12 is ideal for high-volume multi-panel and multi-target mass production requirements.