8.18.00

Segger Microcontroller
943-8.18.00
8.18.00

Mfr.:

Description:
Hardware Debuggers J-Trace PRO for Cortex-M

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
6
Expected 02/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.490.480 Rp34.490.480

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Hardware Debuggers
RoHS:  
JTAG/SWD Debuggers / Programmers
ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85 MCUs
ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85
Brand: Segger Microcontroller
Description/Function: JTAG debug probe desgined for Cortex-M cores
Dimensions: 123 mm x 68 mm x 30 mm
Interface Type: Ethernet, JTAG, SWD, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 5 C
Operating Supply Voltage: 1.2 V to 5 V
Packaging: Each
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 467,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
USHTS:
8471809000
TARIC:
8471800000
MXHTS:
84718099
ECCN:
EAR99

J-Trace for Cortex-M3

SEGGER J-Trace for Cortex-M is a JTAG/SWD emulator designed for Cortex-M cores which includes trace (ETM) support. SEGGER J-Trace for Cortex-M3 can also be used as a J-Link and it also supports ARM7/9 cores. Tracing on ARM7/9 targets is not supported. The J-Trace PRO for Cortex-M enables continuous streaming trace via a Gigabit Ethernet interface and lifts the limitations by internal buffers and slow data transmission. The J-Trace PRO allows the recording of infrequent, hard-to-reproduce bugs by capturing complete traces over long periods. SEGGER's J-Trace PRO supports extended trace features, such as code coverage and execution profiling.