TSX00083

Arduino
782-TSX00083
TSX00083

Mfr.:

Description:
Daughter Cards & OEM Boards Proto Shield Rev3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp258.679 Rp258.679

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Daughter Cards & OEM Boards
RoHS:  
Prototyping Shields
Arduino Board
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: Serial
Operating Supply Voltage: 3.3 V/5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: 24-pin SMD
Tradename: UNO
Unit Weight: 24,819 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109150
ECCN:
EAR99

Proto Shield Rev3 (Uno)

Arduino Proto Shield Rev3 (Uno) offers an Uno-sized prototyping playing field, making it easy to design and implement custom circuits for any Uno-based project using Surface Mount (SMD) or Through-Hole (TH) components. The SMD area is designed for a maximum of 24-pin SOIC ICs, and the TH area contains plenty of space for the needed components around your project. A mini breadboard (not included) can also be connected to the prototyping area for solderless operation. The prototyping area includes two power lines (IOREF and GND), two LEDs pads, and SPI signals breakout pads for boards with SPI only on the ICSP (In-Circuit Serial Programming) connector, such as the Arduino Zero.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.