P0017

Terasic Technologies
993-P0017
P0017

Mfr.:

Description:
Daughter Cards & OEM Boards DVI - HSMC CARD (DVI-HSMC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.012.637 Rp4.012.637

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
RoHS:  
DVI Output Boards
DE3
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 12 bit, 24 bit
Description/Function: HSMC-DVI daughter board
Interface Type: HSMC
Product Type: Daughter Cards & OEM Boards
Series: Daughter Card - Video & Image
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DE3
Part # Aliases: DVI-HSMC
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8471804000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0017 HSMC-DVI Daughter Board

Terasic Technologies P0017 HSMC-DVI Daughter Board is a digital visual interface (DVI) transmitter board featuring a high-speed mezzanine connector (HSMC) interface. This board enables designers to access high-quality and high-resolution video signals in an FPGA. Terasic Technologies P0017 HSMC-DVI Daughter Board offers the flexibility required in high-resolution image processing systems by combining both the DVI transmitter and receiver on the same card. This daughter board features enhanced PLL noise immunity and enhanced jitter performance.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.