HVP-KV58F

NXP Semiconductors
841-HVP-KV58F
HVP-KV58F

Mfr.:

Description:
Daughter Cards & OEM Boards HVP-KV58F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
KV58F
Brand: NXP Semiconductors
Core: ARM Cortex CM7
Data Bus Width: 32 bit
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Kinetis KV5x
Part # Aliases: 935327877598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVP High-Voltage Development Platforms

NXP HVP High-Voltage Development Platforms are an evaluation and development solution for Kinetis V series MCUs and NXP Digital Signal Controllers (DSCs). The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment. The High-Voltage Development Platform is an isolated solution that provides the development base for the controller cards supporting NXP MCUs. The platform comes complete with a Kinetis KV46F150M controller card. Control of the motor control stage and PFC stage is carried out via a single MCU. Input voltage is 85-240V AC, with output power of the motor stage up to 1KW, with the ability to drive a 1.2Hp motor, and 800 watts for the PFC stage.
Learn More

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.255.233 Rp1.255.233