AB19-M2PCI

Design Gateway
408-AB19-M2PCI
AB19-M2PCI

Mfr.:

Description:
Sockets & Adapters PCIe Gen5 M.2-PCIe adapter for NVMe-IP evaluation,connect up to 4 NVMe SSDs *SSD is not included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.398.750 Rp34.398.750

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Sockets & Adapters
RoHS:  
Adapter Boards
Brand: Design Gateway
Interface Type: PCI
Operating Supply Voltage: 3.3 V
Product Type: Sockets & Adapters
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: NVMe-IP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.