SLG46827AG-SKT

Renesas / Dialog
724-SLG46827AG-SKT
SLG46827AG-SKT

Mfr.:

Description:
Sockets & Adapters SLG4SA20-65x64 adapter, 50 SLG46827-AG samples. For use with : SLG4DVKADV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.706.545 Rp1.706.545

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sockets & Adapters
RoHS:  
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Sockets & Adapters
Series: SLG46827
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

SLG46827AG-SKT GreenPAK™ 65x64 Socket Adapter

Renesas / Dialog SLG46827AG-SKT GreenPAK™ 65x64 Socket Adapter enables users to configure, program, and test the SLG46827-A Automotive GreenPAK Programmable Mixed-Signal Matrix using the SLG4DVKADV GreenPAK Advanced Development Board. The SLG46827-A IC is installed into the TSSOP20 socket on the Socket Adapter, which then connects to the socket connector on the Advanced Development Board. The Advanced Development Board can then be connected to a PC running the GreenPAK Designer software.