MIKROE-2994

Mikroe
932-MIKROE-2994
MIKROE-2994

Mfr.:

Description:
Sockets & Adapters micro:bit click adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp352.243 Rp352.243

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sockets & Adapters
RoHS:  
Adapters
micro:bit
Brand: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Sockets & Adapters
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.

MIKROE-2994 micro:bit Click Adapter

Mikroe MIKROE-2994 micro:bit Click Adapter is designed with two proprietary mikroBUS™ sockets, allowing all Click Board™ devices to interface with the micro:bit. This micro:bit development board is a credit card-sized microcontroller (MCU) development system with a very simple and user-friendly visual programming interface. The micro:bit development board includes a powerful nRF51822 SoC with a 16MHz Arm® Cortex®-M0 MCU, 256KB Flash, and 16KB RAM.