STEVAL-ILL066V2

STMicroelectronics
511-STEVAL-ILL066V2
STEVAL-ILL066V2

Mfr.:

Description:
LED Lighting Development Tools 100 W LED street lighting evaluation board using the STLUX385A digital controlle

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.740.709 Rp2.740.709

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
STLUX385A
90 VAC to 265 VAC
STEVAL-ILL066V2
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL066V2 Evaluation Board

STMicroelectronics STEVAL-ILL066V2 Evaluation Board is used to control a single dimmable, high-brightness LED string using the STLUX385A digital controller. The STEVAL-ILL066V2 achieves a 92% efficiency at full load and maintains low <250mW power consumption in idle periods. The STEVAL-ILL066V2 also has >500mW during failure (open or short). The STMicroelectronics STEVAL-ILL066V2 Evaluation Board handles a primary side regulated power conversion stage and all the supported communication links.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.