cs-anavi-10

ANAVI Technology
392-CS-ANAVI-10
cs-anavi-10

Mfr.:

Description:
LED Lighting Development Tools ANAVI Light Controller - Starter Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp715.494 Rp715.494

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: LED Lighting Development Tools
RoHS:  
Add-On Boards
Raspberry Pi
Brand: ANAVI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Starter Kit

ANAVI Technology CS-ANAVI-10 is a starter kit that includes an ANAVI Light Controller, USB-to-serial debug cable and, 1-meter RGB LED strip with an LED connector. The kit includes an acrylic case that protects the ANAVI Light Controller from dust while still ensuring airflow and cooling. ANAVI Light Controller is a certified open-source hardware Wi-Fi® device for controlling a 12V RGB LED strip. The device supports sensors for light, temperature, humidity, and gesture recognition.