SMD-LIGHT-KIT

Bel Signal Transformer
530-SMD-LIGHT-KIT
SMD-LIGHT-KIT

Mfr.:

Description:
LED Lighting Development Tools Surface Mount Lighting Design Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.475.202 Rp14.752.020

Product Attribute Attribute Value Select Attribute
Bel
Product Category: LED Lighting Development Tools
RoHS:  
Design Kits
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

SMD & Toroidal Inductor Design Kits

Signal Transformer / Bel SMD and Toroidal Inductor Design Kits contain various combinations of inductors found in the HCTC, HCTI, SCIHP, and SCRH family inductors. These kits feature high-current toroidal, multipurpose, or lighting designs. The inductor sample kits cover a range of voltages, current ratings, resistances, and inductance values, typically with ten components of each value. 

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.