REFXDPL8221U100WTOBO1

Infineon Technologies
726-REFXDPL8221U100W
REFXDPL8221U100WTOBO1

Mfr.:

Description:
LED Lighting Development Tools SONSTIGES

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.639.072 Rp2.639.072

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Evaluation Boards
XDPL8221
XDPL8221
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XDP Digital Power
Part # Aliases: SP001710982 REF-XDPL8221-U100W
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XDPL8221 100W Reference Board

Infineon Technologies XDPL8221 100W Reference Board works as an efficient and flicker-free reference design with XDP™ digital power and serial interface for a 100W LED driver. This reference board uses the .dp Vision software to program the operating parameters of the XDPL8221 digital controller XDPL8221. The XDPL8221 reference board supports constant voltage, constant current, and limited power operating mode. This board acts as a reference for the company's own window driver and features tunable operating parameters, evaluation of multi-mode possibilities, an excellent power factor, and THD over a wide load range. Typical applications include window LED drivers with CC/CV/LP output and smart LED drivers. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.