IS32LT3952-GRLA3-EB

ISSI
870-32LT3952GRLA3EB
IS32LT3952-GRLA3-EB

Mfr.:

Description:
LED Lighting Development Tools Eval Board for IS32LT3952

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.048.290 Rp1.048.290

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
IS32LT3952
38 V
IS31LT3952
Bulk
Brand: ISSI
Moisture Sensitive: Yes
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

31LT395xGRLS4EB LED Lighting Evaluation Boards

ISSI 31LT395xGRLS4EB LED Lighting Evaluation Boards develop the IS31LT395x DC-to-DC switching converters. ISSI IS31LT395x converters integrate an N-channel MOSFET to operate in a buck configuration. The fully assembled and tested board is powered by a 38V operating supply voltage.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.