MIKROE-4177

Mikroe
932-MIKROE-4177
MIKROE-4177

Mfr.:

Description:
LED Lighting Development Tools UVC Light Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp824.286 Rp824.286

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LED Lighting Development Tools
RoHS:  
Add-On Boards
Chemical and Biological Analysis, Disinfection
5 V
UVC Click
Brand: Mikroe
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543707100
ECCN:
EAR99

UVC Light Click

Mikroe UVC Light Click features ultraviolet LEDs with a 275nm wavelength for measuring an exact dose of UV radiation. UVC radiation refers to wavelengths shorter than 280nm. Because of DNA's spectral sensitivity, only the UVC region demonstrates significant germicidal properties. When biological organisms are exposed to deep UV light from 200nm to 300nm, the organisms are absorbed by DNA, RNA, and proteins. With two 0.7W (1.4W combined power), the Mikroe UVC Light Click is an ideal solution for use as a small surface disinfection tool.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.