NCL2801LED1GEVB

onsemi
863-NCL2801LED1GEVB
NCL2801LED1GEVB

Mfr.:

Description:
LED Lighting Development Tools High Prec 200W Pwr Factor Contrller

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.822.022 Rp3.822.022

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
100 VAC to 277 VAC
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 603,855 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

NCL2801LED1GEVB Evaluation Board

onsemi NCL2801LED1GEVB Evaluation Board is a demonstration platform for the NCL2801 Power Factor Controller IC. The NCL2801LED1GEVB is configured as a 200W Power Factor Corrector Front End, suitable for conditioning the input power of various switch-mode power supplies. This evaluation board provides a high power factor, low total harmonic distortion of input current over the extended input voltage range, and a very wide output load range.