LP8864EVM

Texas Instruments
595-LP8864EVM
LP8864EVM

Mfr.:

Description:
LED Lighting Development Tools LP8864-Q1 4-channel automotive display L

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.582.178 Rp6.582.178

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
4 Channel LED Driver
3 V to 48 V
LP8864
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP8864EVM LED Driver Evaluation Module (EVM)

Texas Instruments LP8864EVM LED Driver Evaluation Module (EVM) helps designers evaluate the characteristics, operation, and performance of the LP8864(S)-Q1. The LP8864(S)-Q1 is a 4-channel high-efficiency LED driver for automotive display LED backlighting. The Texas Instruments LP8864(S)-Q1 integrates a boost or SEPIC controller and four high-precision current sinks. The boost controller has adaptive output voltage control based on the headroom voltages of the LED current sinks. The four current sinks support phase shifting that is automatically adjusted based on the number of channels in use. LED brightness can be controlled through the I2C interface or PWM input. The product also supports extensive fault detection features.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.