TPS92662AEVM6-104

Texas Instruments
595-TPS92662AEVM6104
TPS92662AEVM6-104

Mfr.:

Description:
LED Lighting Development Tools TPS92662A-Q1 six channel matrix evaluation module

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.033.468 Rp11.033.468

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
TPS92662A6-104
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS92662AEVM6-104 Matrix Evaluation Module

Texas Instruments TPS92662AEVM6-104 Matrix Evaluation Module (EVM) consists of 66 individually controllable LEDs configured into a six-channel application. This evaluation module shows the versatility and configurability of the Texas Instruments TPS92662A-Q1 LED Matrix Manager Device. A fully controllable dynamic front lighting system can be evaluated using the companion control PCB, 6CHAUTOECU-899, and the TPS92662AEVM software package.