104PW03F

Tianma
258-104PW03F
104PW03F

Mfr.:

Description:
LED Lighting Development Tools LED Driver Board

In Stock: 827

Stock:
827
Can Dispatch Immediately
On Order:
1.130
Expected 04/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp353.894 Rp353.894

Product Attribute Attribute Value Select Attribute
Tianma
Product Category: LED Lighting Development Tools
RoHS:  
REACH - SVHC:
Development Boards
NL6448BC33-70/D
12 V
Brand: Tianma
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Output Current: 50 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 22,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529902090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.