RTK7RLG240P00000BJ

Renesas Electronics
968-RTK7RLG240P000BJ
RTK7RLG240P00000BJ

Mfr.:

Description:
LED Lighting Development Tools RL78/G24 DC/DC LED Control EB

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.244.549 Rp9.244.549

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
RTK7RL23LMP00000B
RL78
5 V
RL78/G24
Bulk
Brand: Renesas Electronics
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78/G24 Evalauation Board & Kit

Renesas Electronics RL78/G24 Evaluation Board and Kit are designed based on the RL78/G24 MCUs. The Renesas RL78/G24 Microcontrollers offer high processing performance in the RL78 family of MCUs, implementing a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.