LP5867WCSPEVM

Texas Instruments
595-LP5867WCSPEVM
LP5867WCSPEVM

Mfr.:

Description:
LED Lighting Development Tools LP5867 evaluation mo dule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.482.152 Rp5.482.152

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
LP5867 LED Matrix Driver
2.7 V to 5.5 V
LP5867WCSP
Brand: Texas Instruments
Output Current: 50 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP5867EVM Evaluation Module

Texas Instruments LP5867EVM Evaluation Module is designed to evaluate the characteristics and usage of the LP5867 LED matrix driver. The LP5867 LED driver integrates six constant current sinks with seven switching MOSFETs that drive up to 42 LED dots or 14 RGB LED pixels. The LP5867EVM evaluation module is ideal for portable electronics, wearable electronics, and Internet-of-Things (IoT).