AL5958QEV2-EMC

Diodes Incorporated
621-AL5958QEV2-EMC
AL5958QEV2-EMC

Mfr.:

Description:
LED Lighting Development Tools LED MV Int Switch null null

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.733.492 Rp5.733.492

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
LED Driver
2.8 V to 5 V
AL5958Q
Reel
Brand: Diodes Incorporated
Output Current: 4.34 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: AL5958Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL5958QEV2-EMC LED Driver Evaluation Board

Diodes Inc. AL5958QEV2-EMC LED Driver Evaluation Board is designed for the AL5958Q RGB LED driver, a 48-channel, constant-current LED driver controlled via an SPI-compatible serial interface. The Diodes Inc. AL5958QEV2-EMC characterizes the electrical performance and functional behavior of the AL5958Q device. The evaluation enables verification of current regulation, grayscale dimming, scanning control, and diagnostic features. The board supports MCU-based communication for generating high-clarity, high-brightness LED matrix effects under controlled test conditions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.