SK-GEN4-70DCT-CLB-WVA

4D Systems
971-SKGEN470DCTCLBWV
SK-GEN4-70DCT-CLB-WVA

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-uLCD-70DCT-CLB-WVA with uSD-4GB Industrial, gen4-IB, 4D-UPA and 150mm FFC Cable

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.347.085 Rp4.347.085
Rp3.607.924 Rp36.079.240

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
Starter Kits
GEN4-70DCT-CLB-WVA
USB
Bulk
Brand: 4D Systems
Product Type: Display Development Tools
Series: GEN4-70D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

SK-GEN4-70D Display Tools

4D Systems SK-GEN4-70D Display Tools are powered by a DIABLO16 controller and operate at 5VDC supply voltage. These tools offer 1220Kpixels/second processor capability, SPI-compatible microSD card slot, and six banks of 32KB flash. The SK-GEN4-70D display tools are RoHS-compliant, lead-free, and have a package dimension of 215mm x 155mm x 41mm. These tools feature 30-way FPC connectors, 32KB SRAM, and three channels I2C. The SK-GEN4-70D display tools operate at -30°C to 80°C storage temperature range and -20 to 70°C ambient temperature range.