1651

Adafruit
485-1651
1651

Mfr.:

Description:
Display Development Tools TFT Resistive Touch Shield for Arduino

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 13/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp457.733 Rp457.733

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Display Shields
ILI9341, STMPE610
3.3 V
SPI
Brand: Adafruit
Description/Function: 2.8 in TFT touch shield for Arduino with resistive touch screen
For Use With: Arduino
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 2.8 in
Unit Weight: 215,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543710003
CAHTS:
8531200010
USHTS:
8471601050
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

1651 2.8" TFT Touch Shield for Arduino

Adafruit 1651 2.8" TFT Touch Shield for Arduino with resistive touchscreen consists of 4 white-LED backlights for good brightness and colorful picture. This TFT touchscreen has a 240 x 320 pixels resolution with an individual pixel control, which is way better than the black and white 128 x 64 display. The 1651 2.8" TFT touch shield features a resistive touchscreen to detect the finger touch anywhere on the screen and a high-speed SPI display with a digital SPI touchscreen driver. This shield is fully assembled with no wiring or soldering and easy-to-use by plugging it in and loading up the library.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.