MIKROE-6165

Mikroe
932-MIKROE-6165
MIKROE-6165

Mfr.:

Description:
Display Development Tools Mikromedia 3 for STM32F4 Resistive FPI with frame

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.650.671 Rp3.650.671

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
STM32F4
Brand: Mikroe
Display Type: TFT
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

MIKROE-6165 Mikromedia 3 for STM32F4 Resistive FPI

Mikroe MIKROE-6165 Mikromedia 3 for STM32F4 Resistive FPI is versatile and not limited to multimedia applications. The Mikroe MIKROE-6165 includes features like USB, a digital motion sensor, battery charging, and an SD card reader, expanding its functionality. This development board features two mikroBUS™ Shuttle connectors via a 2x8-pin IDC header with a 1.27mm (50mil) pitch. The mikroBUS Shuttle extension board is compatible with 1669 Click boards™ through its conventional mikroBUS socket. Designed as a complete solution for rapid multimedia and GUI application development, the Mikromedia 3 for STM32F4 Resistive FPI with frame includes a 3.5" TFT display with a resistive touchscreen, a powerful graphics controller supporting a 24-bit color palette (16.7 million colors), and a DSP-powered embedded sound CODEC IC.