333333

Soldered
392-333333
333333

Mfr.:

Description:
Display Development Tools Inkplate 5 Gen2

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.443.647 Rp1.443.647

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Display Development Tools
RoHS:  
Development Boards
ESP32
Bulk
Brand: Soldered
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

333333 Inkplate 5 Gen2 Development Board

Soldered 333333 Inkplate 5 Gen2 Development Board is a versatile board compatible with Arduino and MicroPython technologies. This board features a recycled 5.2" E-Ink (e-paper) display with fast refresh times of just 0.22 seconds. The plug-and-play board is generated by the ESP32 microcontroller and designed for effortless internet connectivity via WiFi® or with other devices via BLUETOOTH®. The Inkplate 5 Gen2 board consumes ultra-low power and includes numerous GPIO pins to expand projects with nearly any peripheral device. This development board offers a beautiful, sharp image under all conditions, including direct sunlight.

FEATURED PRODUCTS
SOLDERED