DLP670REEVM

Texas Instruments
595-DLP670REEVM
DLP670REEVM

Mfr.:

Description:
Display Development Tools DLP670REEVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.473.302 Rp13.473.302

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP670RE
12 V
I2C, USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLP670RE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP670REEVM DMD Evaluation Module (EVM)

Texas Instruments DLP670REEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.67-inch WUXGA system when combined with the DLPC4430EVM. The Texas Instruments DLP670REEVM provides a solution for evaluating the 0.67-inch WUXGA digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.