DLPLCR90XUVEVM

Texas Instruments
595-DLPLCR90XUVEVM
DLPLCR90XUVEVM

Mfr.:

Description:
Display Development Tools DLP9000XUV 0.9 high- speed WQXGA UV Type

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp213.304.906 Rp213.304.906

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Boards
DLP9000XUV
USB
Brand: Texas Instruments
For Use With: Digital Micromirror Device
Product Type: Display Development Tools
Series: DLPLCR90XUV
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLPLCR90XUVEVM Evaluation Module

Texas Instruments DLPLCR90XUVEVM Evaluation Module is based on the DLP9000XUV 0.9" high-speed WQXGA UV Type A DMD containing 2560 x 1600 micromirrors with 7.56µm pitch. The TI DLPLCR90XUVEVM, when paired with the DLPLCRC910EVM, permits users to get high-speed, pixel-accurate control of 1-bit patterns. The DLPLCR90XUVEVM platform provides flexibility and high speed for advanced patterning and imaging applications.