LP5891EVM

Texas Instruments
595-LP5891EVM
LP5891EVM

Mfr.:

Description:
Display Development Tools LP5891 evaluation mo dule for 48 by 16 c

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.583.829 Rp6.583.829

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Display Development Tools
Series: LP5891
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LP5891EVM Evaluation Module

Texas Instruments LP5891EVM Evaluation Module is designed to evaluate the characteristics, operation, and usage of matrix LED display driver LP5891. This LP5891 is a highly integrated common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The LP5891EVM board features ultra-low power consumption, high-speed, and low Electromagnetic Interference (EMI) Continuous Clock Series Interface (CCSI). This evaluation module works with a host controller, the MSP430F5529 launchPad™. The LP5891EVM module is designed with connectors, jumpers, and switches to support various connection types and a flexible power supply scheme. Ideally, this evaluation module can be used in mini/micro LED matrix products, gaming keyboards, audio mixers, LED luminous panels, and local dimming backlights.