DLP3030PGUQ1EVM

Texas Instruments
595-DLP3030PGUQ1EVM
DLP3030PGUQ1EVM

Mfr.:

Description:
Display Development Tools DLP3030-Q1 Picture Generation Unit (PGU) Evaluation Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp143.164.846 Rp143.164.846

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP3030-Q1
6 V to 18 V
SPI
Brand: Texas Instruments
Display Type: LED
Maximum Operating Temperature: + 105 c
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: DLP3030PGU
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DLP3030PGUQ1EVM PGU Evaluation Module (EVM)

Texas Instruments DLP3030PGUQ1EVM PGU Evaluation Module (EVM) is an automotive picture generation unit (PGU) that is designed to support high-performance wide field-of-view augmented reality head-up displays (HUD). The DLP3030PGUQ1EVM reduced time to market and sped up development by providing a high-performance turnkey PGU solution complete with optics, diffusers, and LED light sources. The PGU can be used to support HUD development and is attached to existing HUD designs for DLP technology performance evaluation. The Texas Instruments DLP3030PGUQ1EVM PGU is based on the DLP3030-Q1 chipset and DLP3030-Q1 electronics evaluation module.