IS31LT3350-V1SDLS2-EB3CH

ISSI
870-31LTVDLS2EB3CH
IS31LT3350-V1SDLS2-EB3CH

Mfr.:

Description:
LED Lighting Development Tools Eval Board for IS31LT3350-V1SDLS2

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp196.119 Rp196.119

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: LED Lighting Development Tools
IS31LT3350
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

HBLED Drivers

Lumissil HBLED Drivers feature a broad portfolio of products to address a range of general lighting applications with monolithic-based (integrated power MOSFET) and controller-based (external MOSFET) solutions. These packages offer flexibility in design and built-in protections for extended-life operation. Lumissil HBLED Drivers are ideal for commercial, residential, and automotive markets.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.