MIKROE-4777

Mikroe
932-MIKROE-4777
MIKROE-4777

Mfr.:

Description:
Optical Sensor Development Tools Ambient 10 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp311.882 Rp311.882

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
APDS-9006-020
3.3 V to 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504060
ECCN:
EAR99

Ambient 10 Click

Mikroe Ambient 10 Click is used to sense the amount of the present ambient light. The board features the Broadcom Limited APDS-9006-020 analog-output ambient light photosensor. It consists of a spectrally suited photosensor that provides excellent responsivity that is close to the response of the human eyes. It has good output linearity across a wide illumination range and low sensitivity variation across various light sources. It also comes with the ability to process the output signal in analog or digital form.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.