STEVAL-IPMNG5Q

STMicroelectronics
511-STEVAL-IPMNG5Q
STEVAL-IPMNG5Q

Mfr.:

Description:
Power Management IC Development Tools 450 W motor control power board based on STGIPQ5C60T-HZ SLLIMM-nano IPM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.251.931 Rp1.251.931

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STGIPQ5C60T-HZ
STEVAL-IPMNG5Q
Brand: STMicroelectronics
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 66,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8537109920
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-IPMnG5Q Power Board

STMicroelectronics STEVAL-IPMnG5Q Power Board is designed to provide an easy and affordable solution for driving high power motors. This power board features bootstrap capacitors, interface circuit, hardware short-circuit protection, fault event signal, and temperature monitoring. The STEVAL-IPMnG5Q power board achieves fast and accurate conditioning of current feedback that satisfies the requirements of Field Oriented Control (FOC). These power boards are ideal for air conditioning, power white goods, compressors, and 3-phase inverters.