DC3107A

Analog Devices
584-DC3107A
DC3107A

Mfr.:

Description:
Power Management IC Development Tools LTM4640 DemoBoard High Density Quad

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.704.343 Rp1.704.343

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
LTM4640
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DC3107A Evaluation Board

Analog Devices Inc. DC3107A Evaluation Board is designed to evaluate the performance of the LTM4640 micromodule regulator. The LTM4640 regulator supports a 0.6V to 3.3V output voltage range, set by a single external resistor. This regulator is pin-compatible with LTM4626, LTM4638, and LTM4657 regulators. The LTM4640 regulator is available in a thermally enhanced 6.25mm x 6.25mm x 5.17mm BGA package. The DC3107A evaluation board features differential remote sensing and external frequency synchronization. This board is ideal for medical diagnostic equipment, debug systems, networking, and industrial equipment applications.