MAXREFDES108#

Analog Devices / Maxim Integrated
700-MAXREFDES108#
MAXREFDES108#

Mfr.:

Description:
Power Management IC Development Tools Power Over Ethernet Powered Device 12V @

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp746.315 Rp746.315

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Over Ethernet (PoE)
36 V to 57 V
12 V
MAX5969A
MAXREFDES
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 14 mm x 55.9 mm
For Use With: MAX17503, MAX5969A
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70,642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES108 Power Supply Reference Design

Analog Devices MAXREFDES108 Power Supply Reference Design combines the PD controller (MAX5969A) and the step-down converter (MAX17505) on a 14.0mm (0.55in) x 55.9mm (2.2in) board. This Analog Devices reference design was created to meet the increasing demands for non-isolated Power over Ethernet (PoE) power solutions. These solutions efficiently convert high-voltage PoE power into 5V and 12V outputs. Each design was tested for load and line regulation, efficiency, and transient performance. The module accepts input voltages ranging from 36V to 57V and provides an output voltage of 12V with a current capacity of 1A. This board features a module architecture with through-hole pins for immediate board placement and accelerated prototyping.