EV35Z86A

Microchip Technology
579-EV35Z86A
EV35Z86A

Mfr.:

Description:
Power Management IC Development Tools Multi-Phase Power Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.497.034 Rp1.497.034

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Development Boards
Brushless DC Motion Controller
6 V to 50 V
MIC4605, MCP6021, MCP9701, MIC28512, MCP1754, MCP1661
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
5A992.C

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

EV35Z86A Multi-Phase Power Board

Microchip Technology EV35Z86A Multi-Phase Power Board is a driver board designed for 3-phase BLDC motors with or without Hall sensors. This board features a 6V to 50V external power input voltage range and a user-configurable virtual point. The EV35Z86A power board offers four individual output phases and two current sense channels. This board is fully supported by MCC Melody, MPLAB, and software drivers for sinusoidal and trapezoidal BLDC.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.