RDK-710

Power Integrations
869-RDK-710
RDK-710

Mfr.:

Description:
Power Management IC Development Tools 12 W Dual Output Power Supply ; 85 VAC - 265 VAC Input, 5 V, 1.4 A and 12 V, 0.42 A Outputs

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.834.600 Rp1.834.600

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
AC/DC Converter
85 VAC to 265 VAC
5 V, 12 V
INN3074M
InnoSwitch3-TN
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dual Output
Dimensions: 64 mm x 34 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Output Current: 1.4 A, 420 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

RDK-710 Reference Design Kit

Power Integrations RDK-710 Reference Design Kit is a 1.4A at 5V and 0.42A at 12V dual output power supply using the InnoSwitch™ 3-TN INN3074M ICs. The INN3074M is a high-efficiency offline IC with a 725V primary MOSFET, synchronous rectification, and integrated secondary-side control. This Power Integrations RDK-710 Reference Design uses a flyback topology and provides 12W output from 85VAC to 265VAC with an 85% efficiency.