114992117

Seeed Studio
713-114992117
114992117

Mfr.:

Description:
Power Management IC Development Tools Power-Over-Ethernet (PoE) HAT for RPi 4B/3B+

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp457.733 Rp457.733

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Power Management IC Development Tools
Breakout Boards
Power Over Ethernet (PoE)
5 V
Raspberry Pi 4B/3B+
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Raspberry Pi 4B/3B+
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

PoE HAT for Raspberry Pi 4B/3B+

Seeed Studio Power over Ethernet (PoE) HAT for Raspberry Pi 4B/3B+ supports active PoE that includes IEEE 802.3af and 802.3at PoE standard protocol. This PoE HAT ensures the proper matching between the Power Source Equipment (PSE) and Powered Device (PD). The PoE HAT helps to change the USB Type-C™ interface that was being used by the Raspberry Pi 4B/3B+ devices to the Ethernet interface. This PoE HAT is easy to assemble and comes with a built-in cooling fan.