STEVAL-IFP030V1

STMicroelectronics
511-STEVAL-IFP030V1
STEVAL-IFP030V1

Mfr.:

Description:
Power Management IC Development Tools High speed digital input current limiter evaluation board based on SCLT3-8BQ7

In Stock: 6

Stock:
6 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.936.787 Rp1.936.787

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Current Limiter
5 V
SCLT3-8BQ7
STEVAL-IFP030V1
Brand: STMicroelectronics
Description/Function: High speed digital input current limiter evaluation board
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99

STEVAL-IFP030V1 Evaluation Board

STEVAL-IFP030V1 Evaluation Board is based on the SCLT3-8BQ7 device and has an 8-line protected digital input termination. The board's input has a serialized state transfer for Programmable Logic Controllers. The STEVAL-IFP030V1 illustrates the flexibility of the SCTL3-8BQ7 with 8- and 16-bit mode with parity check, temperature and voltage alarms, daisy-chain capability, and an adjustable digital minimal filter time (20μs /160μs).