TPS566231PEVM

Texas Instruments
595-TPS566231PEVM
TPS566231PEVM

Mfr.:

Description:
Power Management IC Development Tools TPS566231P 6-A synch ronous step-down co

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 18 V
1 V
TPS566231P
TPS566231P
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Regulator Evaluation Module
Output Current: 0 A to 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS566231PEVM Converter Evaluation Module (EVM)

Texas Instruments TPS566231PEVM Converter Evaluation Module (EVM) is used to evaluate the TPS566231P device, a high-voltage input, synchronous buck converter with integrated FETs. One of the key features of the TPS566231P is its ULQ (ultra-low quiescent) to enable low-bias current. This feature is extremely beneficial for long battery life in low power operation. The TPS566231P operates with a wider supply input voltage ranging from 3V to 18V. It uses DCAP3™ control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation, and supports low ESR output capacitors. The Texas Instruments TPS566231P is a high-efficiency converter and provides complete protection OVP, UVP, OCP, OTP, and combined power-good signal.