TPS7B4255EVM-062

Texas Instruments
595-TPS7B4255EVM-062
TPS7B4255EVM-062

Mfr.:

Description:
Power Management IC Development Tools TPS7B4255 evaluation module for 70-mA 40

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.344.762 Rp1.344.762

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Linear Voltage Regulator
40 V to 45 V
TPS7B4255
TPS7B4255-062
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for 70-mA 40-V Voltage-Tracking Low-Dropout (LDO) Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7B4255EVM-062 Evaluation Module

Texas Instruments TPS7B4255EVM-062 Evaluation Module allows users to evaluate the TPS7B4255-Q1 linear regulator for use in circuit applications. The TI TPS7B4255EVM-062 Evaluation Module includes the TPS7B4255-Q1 70mA, high-voltage, voltage-tracking, low-dropout (LDO) regulator and an onboard load-transient circuit that is optimized for very-low parasitic measurements. The TPS7B4255-Q1 implements a 3mV tracking tolerance and has a wide input-voltage (VIN) range of up to 40V and up to 45V transient. For TPS7B4255-Q1 stability, a 1µF (or larger) output capacitor with less than 3Ω equivalent series resistance (ESR) must be used.