ADM7170CP-EVALZ

Analog Devices
584-ADM7170CP-EVALZ
ADM7170CP-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
2.3 V to 6.5 V
2.5 V
ADM7170
ADM7170
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM717x-EVALZ Evaluation Boards

Analog Devices ADM717x-EVALZ Evaluation Boards help designers evaluate the capabilities of the ADM7170/ADM7171/ADM7172 Ultra-low Noise, High PSRR, Fast Transient Response CMOS Low Dropout Linear Regulators (LDO). Operating from 2.3V to 6.5V and delivering up to 500mA of output current, the ADM7170/ADM7171/ADM7172 LDOs are ideal for regulation of high-performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Using the ADM7170ACP-EVALZ/ADM717Q1CP-EVALZ/ ADM7172ACP-EVALZ evaluation boards, designers can access simple device measurements including line and load regulation, dropout, and ground current with a single voltage source, a voltmeter, an ammeter, and load resistors.
Learn More

ADM7170 Evaluation Board

Analog Devices Inc. ADM7170 Evaluation Board is designed to demonstrate the functionality of the ADM7170 linear regulator. The ADM7170 evaluation board allows the demonstration of simple device measurements such as line and load regulation, dropout, and ground current. This demonstration is done using a single voltage source, a voltmeter, an ammeter, and load resistors. The ADM7170 evaluation board offers 500mA output current and ±0.75% output voltage accuracy. This evaluation board comes with the option to adjust the output voltage with two external resistors from any fixed output voltage option.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 7
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.330.085 Rp1.330.085