DC2836A

Analog Devices
584-DC2836A
DC2836A

Mfr.:

Description:
Power Management IC Development Tools LT7182S Demo Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.250.137 Rp2.250.137

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4 V to 20 V
1.2 V to 3.3 V
LT7182S
LT7182S
Brand: Analog Devices
Output Current: 9 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT7182S Demo Board DC2836A

Analog Devices Inc. LT7182S Demo Board DC2836A provides a reference design for a dual-output PolyPhase® DC-DC synchronous step-down regulator based on the LT7182S. The LT7182S is a dual 6A monolithic step-down regulator utilizing second-generation Silent Switcher® technology to minimize EMI and reduce PCB layout sensitivity. It also integrates digital power system management functions allowing for programmability and telemetry with a PMBus/I2C compliant serial interface.