DC3099A

Analog Devices
584-DC3099A
DC3099A

Mfr.:

Description:
Power Management IC Development Tools LT8640A Demo 5.7V-42VIN, 5A, 5VOUT

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.353.201 Rp1.353.201

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.7 V to 42 V
5 V
LT8640A
LT8640A
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3099A Demo Board for LT8640A

Analog Devices Inc. DC3099A Demo Board for LT8640A is a 42V, 5A step-down Silent Switcher® with spread spectrum frequency modulation incorporating the LT8640A. The LT8640A provides a compact, ultra-low emission, high-efficiency, and high-speed synchronous monolithic step-down switching regulator. The DC3099A generates a 5V output from a 5.7V to 42V input, while the LT8640A can operate down to 3.4V inputs.