DC2108A

Analog Devices
584-DC2108A
DC2108A

Mfr.:

Description:
Power Management IC Development Tools PolyPhase Synchronous Boost Controller with Input/Output Protection

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486.474 Rp3.486.474

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
16 V to 55 V
48 V
LTC3897
LTC3897
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 454,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3897 Demo Board DC2108A

Analog Devices LTC3897 Demo Board DC2108A is an evaluation board featuring an example circuit based on the LTC3897 Current Mode Boost Controller. The LTC3897 Demo Board DC2108A operates over a 16V to 55V input and provides 4A to 12A of output current. The 160kHz  constant frequency operation results in a small and efficient circuit. The LTC3897 Converter provides high output voltage accuracy (typically ±3%) over a wide load range with no minimum load requirement. The Demonstration Circuit can be easily modified to generate different output voltages.