DC2615A

Analog Devices
584-DC2615A
DC2615A

Mfr.:

Description:
Power Management IC Development Tools LTC7151S Demo Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.598.711 Rp2.598.711

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3.1 V to 20 V
1.2 V
LTC7151S
LTC7151S
Brand: Analog Devices
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

DC2615A Demo Board

Analog Devices Inc. DC2615A Demo Board demonstrates the capabilities of the LTC7151S high-efficiency monolithic synchronous buck regulator, which delivers 15A to the load. This regulator features Silent Switcher®2 technology that reduces the switching noise, while the internal MOSFETs of the LTC7151S provide high efficiency over a wide input voltage range. The LTC7151S regulator employs a controlled on-time and valley current mode architecture. This architecture provides a fast load step response by allowing the switch node pulses to compress after the load steps up.