DC2527A-B

Analog Devices
584-DC2527A-B
DC2527A-B

Mfr.:

Description:
Power Management IC Development Tools 2x10A or 1x 20A Module Reg

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.704.527 Rp1.704.527

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
1.2 V, 1.5 V
LTM4646
LTM4646
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2527A-B DemoBoard for LTM4646 μModule Regulator

Analog Devices DC2527A-B Demonstration Board evaluates the performance of the LTM4646 dual 10A or single 20A high-efficiency, switch mode step-down power μModule Regulator. The demonstration board includes Demonstration Circuit 2527A-B with the LTM4646EY μModule Regulator. The device operates with a wide input voltage range of 4.5V to 20V and an output voltage of 0.6V to 5.5V. With CPWR bias, the input voltage can be as low as 2.375V. DC2527A-B also supports de-rating, as necessary for certain VIN, VOUT, frequency and thermal conditions. The TRACK/SS pin allows the designer to program output tracking or soft-start period.  

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.